NTCALUG02A103F | |
---|---|
DigiKey Part Number | BC3398-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG02A103F |
Description | THERM NTC 10KOHM 3984K RING LUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG02A103F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.77" (45.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥17.11700 | ¥171.17 |
25 | ¥13.89080 | ¥347.27 |
50 | ¥12.92060 | ¥646.03 |
100 | ¥12.27450 | ¥1,227.45 |
500 | ¥10.33680 | ¥5,168.40 |
1,000 | ¥9.69069 | ¥9,690.69 |
5,000 | ¥9.04464 | ¥45,223.20 |