SS552MT | |
---|---|
DigiKey Part Number | 480-5905-2-ND - Tape & Reel (TR) 480-5905-1-ND - Cut Tape (CT) 480-5905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS552MT |
Description | MAGNETIC SWITCH OMNIPOLAR SOT89B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Collector Magnetoresistive SOT-89B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.5mT Trip, ±0.4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 11mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89B | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.78000 | ¥60.78 |
10 | ¥48.60100 | ¥486.01 |
25 | ¥44.95440 | ¥1,123.86 |
100 | ¥38.87860 | ¥3,887.86 |
500 | ¥36.44846 | ¥18,224.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.01864 | ¥34,018.64 |