MCS1802GS-10-Z

DigiKey Part Number
1589-MCS1802GS-10-ZTR-ND - Tape & Reel (TR)
1589-MCS1802GS-10-ZCT-ND - Cut Tape (CT)
1589-MCS1802GS-10-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1802GS-10-Z
Description
3.3V, LINEAR HALL-EFFECT CURRENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1802GS-10-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
132mV/A
Frequency
100kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C (TJ)
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.71000¥31.71
10¥23.76100¥237.61
25¥21.12400¥528.10
50¥20.06620¥1,003.31
100¥19.53830¥1,953.83
500¥16.36960¥8,184.80
1,000¥15.31358¥15,313.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.78548¥36,963.70
5,000¥14.25742¥71,287.10
Manufacturers Standard Package