BMM150

DigiKey Part Number
828-1044-2-ND - Tape & Reel (TR)
828-1044-1-ND - Cut Tape (CT)
828-1044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMM150
Description
SENSOR FLIPCORE/HALL SPI 12WLCSP
Customer Reference
Detailed Description
FlipCore, Hall Effect Sensor X, Y, Z Axis 12-WLCSP (1.56x1.56)
Datasheet
 Datasheet
EDA/CAD Models
BMM150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
FlipCore, Hall Effect
Axis
X, Y, Z
Output Type
I2C, SPI
Sensing Range
±1.3mT (X,Y), ±2.5mT (Z)
Voltage - Supply
1.62V ~ 3.6V
Current - Supply (Max)
20mA
Current - Output (Max)
-
Resolution
13 b
Bandwidth
10Hz
Operating Temperature
-40°C ~ 85°C
Features
-
Supplier Device Package
12-WLCSP (1.56x1.56)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Base Product Number