MCS1802GS-20-Z | |
---|---|
DigiKey Part Number | 1589-MCS1802GS-20-ZTR-ND - Tape & Reel (TR) 1589-MCS1802GS-20-ZCT-ND - Cut Tape (CT) 1589-MCS1802GS-20-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1802GS-20-Z |
Description | 3.3V, LINEAR HALL-EFFECT CURRENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1802GS-20-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
10 | ¥23.76100 | ¥237.61 |
25 | ¥21.12400 | ¥528.10 |
50 | ¥20.06620 | ¥1,003.31 |
100 | ¥19.53830 | ¥1,953.83 |
500 | ¥16.36960 | ¥8,184.80 |
1,000 | ¥15.31358 | ¥15,313.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.27866 | ¥35,696.65 |
5,000 | ¥13.76870 | ¥68,843.50 |