Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,987 In Stock | 1 : ¥56.02000 Cut Tape (CT) 3,000 : ¥26.15445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 150°C | - | I2C/SMBus | 1.8V ~ 5.5V | 16 b | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | ±0.1°C (±0.3°C) | -20°C ~ 50°C (-55°C ~ 150°C) | -55°C ~ 150°C (TA) | Surface Mount | 6-UFBGA, DSBGA | 6-DSBGA (1.49x0.95) | ||
0 In Stock Check Lead Time | 1 : ¥7.99000 Cut Tape (CT) 4,000 : ¥3.16403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 11 b | Output Switch, Programmable Limit | ±1°C (±2°C) | -25°C ~ 100°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-HWSON (2x3) |