Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,029 In Stock | 1 : ¥199.26000 Tube | Tube | Active | Board Mount | Vented Gauge | 14.5PSI (100kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±2.5% | 4.75V ~ 5.25V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | PC Pin | 58.02PSI (400kPa) | -40°C ~ 125°C | Through Hole | 8-DIP (0.550", 13.97mm), Top Port | 8-DIP | |||
228 In Stock | 1 : ¥384.21000 Tube | Tube | Active | Board Mount | Differential | 1PSI (6.89kPa) | Wheatstone Bridge | 0 mV ~ 18 mV (12V) | ±0.5% | 16V | Male - 0.19" (4.8mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 5PSI (34.47kPa) | -25°C ~ 85°C | Through Hole | 6-SIP Module | - |