ACS724LLCTR-05AU-T

DigiKey Part Number
620-ACS724LLCTR-05AU-TTR-ND - Tape & Reel (TR)
620-ACS724LLCTR-05AU-TCT-ND - Cut Tape (CT)
620-ACS724LLCTR-05AU-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS724LLCTR-05AU-T
Description
SENSOR CURRENT HALL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS724LLCTR-05AU-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
800mV/A
Frequency
120kHz
Linearity
±1.5%
Accuracy
±0.6%
Voltage - Supply
4.5V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Polarization
Unidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.30000¥36.30
10¥27.24600¥272.46
25¥24.22160¥605.54
50¥23.01100¥1,150.55
100¥22.40500¥2,240.50
500¥18.77188¥9,385.94
1,000¥17.56079¥17,560.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.95528¥50,865.84
Manufacturers Standard Package