Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,633 In Stock 1,465,000 Factory | 1 : ¥16.50000 Cut Tape (CT) 2,500 : ¥7.34124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -10°C ~ 100°C | - | I2C | 1.6V ~ 3.6V | 12 b | One-Shot, Shutdown Mode, Standby Mode | ±2°C (±3°C) | -10°C ~ 100°C (-20°C ~ 125°C) | -20°C ~ 150°C | Surface Mount | 4-XFBGA, WLBGA | 4-WLP (0.84x0.84) | ||
6,873 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.44507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 150°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±1°C | 0°C ~ 70°C (-40°C ~ 150°C) | -50°C ~ 150°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |