NPC-1210-10WD-3-S | |
---|---|
DigiKey Part Number | 235-1391-ND |
Manufacturer | Amphenol NovaSensor |
Manufacturer Product Number | NPC-1210-10WD-3-S |
Description | SENSOR 0.36PSID 0.13" .05V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 0.13" (3.23mm) Tube, Dual 0 mV ~ 50 mV 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NovaSensor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.36PSI (2.49kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 50 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | Male - 0.13" (3.23mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥593.65000 | ¥593.65 |
5 | ¥500.73200 | ¥2,503.66 |
10 | ¥465.35600 | ¥4,653.56 |
25 | ¥422.43040 | ¥10,560.76 |
50 | ¥392.62400 | ¥19,631.20 |
100 | ¥364.93160 | ¥36,493.16 |