Analog and Digital Output

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
Digital, LocalDigital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C-40°C ~ 150°C
Sensing Temperature - Remote
-64°C ~ 150°C-
Output Type
I2C/SMBusPWM
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Resolution
8 b (Local), 11 b (Remote)-
Features
One-ShotOutput Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±1.5°C (±3.5°C)±2°C (±5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)30°C ~ 85°C (0°C ~ 150°C)
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Package / Case
5-TSSOP, SC-70-5, SOT-35324-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)SC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
TMP05AKSZ-500RL7
SENSOR DIGITAL -40C-150C SC70-5
Analog Devices Inc.
7,896
In Stock
1 : ¥24.82000
Cut Tape (CT)
500 : ¥14.72546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 150°C
-
PWM
3V ~ 5.5V
-
One-Shot
±2°C (±5°C)
0°C ~ 70°C (-40°C ~ 150°C)
-40°C ~ 150°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
5,359
In Stock
1 : ¥46.50000
Cut Tape (CT)
2,500 : ¥18.51191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local/Remote
-40°C ~ 125°C
-64°C ~ 150°C
I2C/SMBus
3V ~ 3.6V
8 b (Local), 11 b (Remote)
Output Switch, Programmable Limit, Standby Mode
±1.5°C (±3.5°C)
30°C ~ 85°C (0°C ~ 150°C)
-40°C ~ 125°C
Surface Mount
24-WFQFN Exposed Pad
24-TQFN (4x4)
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.