TLE4997E2XALA1 | |
---|---|
DigiKey Part Number | TLE4997E2XALA1CT-ND - Cut Tape (CT) TLE4997E2XALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4997E2XALA1 |
Description | SENSOR HALL EFFECT ANALOG SSO3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-3-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±50mT ~ ±200mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | 12 b | |
Bandwidth | 3.2kHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | PG-SSO-3-92 | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥27.93000 | ¥279.30 |
25 | ¥24.82640 | ¥620.66 |
50 | ¥23.58520 | ¥1,179.26 |
100 | ¥22.96360 | ¥2,296.36 |
500 | ¥19.24016 | ¥9,620.08 |
1,000 | ¥17.99885 | ¥17,998.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.99881 | ¥35,997.62 |
4,000 | ¥17.37817 | ¥69,512.68 |