SDP816-500PA

DigiKey Part Number
1649-1076-ND
Manufacturer
Manufacturer Product Number
SDP816-500PA
Description
SENSOR 0.07PSID 0.2" 4.5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 0.5 V ~ 4.5 V Module
Datasheet
 Datasheet
EDA/CAD Models
SDP816-500PA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±3%
Voltage - Supply
3V ~ 5.5V
Port Size
Male - 0.2" (5.2mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
14.5PSI (100kPa)
Operating Temperature
-20°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥273.55000¥273.55
10¥227.96200¥2,279.62
25¥201.91200¥5,047.80
80¥195.39850¥15,631.88
440¥182.37205¥80,243.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.