Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,955 In Stock | 1 : ¥49.01000 Cut Tape (CT) 1,500 : ¥27.65062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 7.77PSI ~ 15.95PSI (53.6kPa ~ 110kPa) | SPI | - | - | 4.5V ~ 11V | - | No Port | - | SMD (SMT) Tab | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
1,475 In Stock | 1 : ¥54.60000 Cut Tape (CT) 1,500 : ¥26.40306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | Automotive | AEC-Q100 | - | - | - |