MMC34160PJ

DigiKey Part Number
1267-1062-2-ND - Tape & Reel (TR)
1267-1062-1-ND - Cut Tape (CT)
1267-1062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMC34160PJ
Description
SENSOR MAGMTR I2C 12BGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y, Z Axis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetoresistive
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±1.6mT
Voltage - Supply
1.62V ~ 3.6V
Current - Supply (Max)
140µA
Current - Output (Max)
-
Resolution
16 b
Bandwidth
800Hz
Operating Temperature
-40°C ~ 85°C
Features
Sleep Mode, Temperature Compensated
Mounting Type
Surface Mount
Package / Case
12-WFBGA
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.86735¥47,602.05
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.84000¥32.84
10¥24.62900¥246.29
25¥21.89080¥547.27
50¥20.79540¥1,039.77
100¥20.24870¥2,024.87
500¥16.96524¥8,482.62
1,000¥15.87070¥15,870.70
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.00000¥34.00
10¥25.50400¥255.04
25¥22.66760¥566.69
50¥21.53360¥1,076.68
100¥20.96740¥2,096.74
500¥17.56742¥8,783.71
1,000¥16.43404¥16,434.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.