PDB-C615-2

DigiKey Part Number
PDB-C615-2-ND
Manufacturer
Manufacturer Product Number
PDB-C615-2
Description
SENSOR PHOTODIODE 950NM PVC WIRE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 150ns Chip with 30 Gauge PVC Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
950nm
Color - Enhanced
Red
Spectral Range
350nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
150ns
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Dark (Typ)
350nA
Active Area
232.7mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Free Hanging
Package / Case
Chip with 30 Gauge PVC Wire
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥495.08960¥49,508.96
Manufacturers Standard Package