KR502F0J | |
---|---|
DigiKey Part Number | 18-KR502F0J-ND |
Manufacturer | |
Manufacturer Product Number | KR502F0J |
Description | THERMISTOR NTC 5KOHM 3550K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 300 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥4.54800 | ¥45.48 |
25 | ¥3.63840 | ¥90.96 |
100 | ¥3.33390 | ¥333.39 |
500 | ¥2.80372 | ¥1,401.86 |
3,500 | ¥2.66809 | ¥9,338.31 |