Current Sensors

Results: 2
Manufacturer
LEM USA Inc.Tamura
Series
-CAS
Packaging
BulkTray
Sensor Type
Flux Gate, Closed LoopHall Effect, Open Loop
Current - Sensing
50A200A
Sensitivity
12.5mV/A-
Frequency
300kHzDC ~ 100kHz
Accuracy
±0.8%-
Voltage - Supply
4.75V ~ 5.25V5V
Response Time
0.3µs10µs
Current - Supply (Max)
15mA20mA
Operating Temperature
-40°C ~ 85°C-10°C ~ 80°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
Supplier Device Package
CAS 50-NP
CAS 50-NP
SENSOR CURRENT FLUX 50A AC/DC
LEM USA Inc.
178
In Stock
1 : ¥189.99000
Tray
Tray
Active
AC/DC
Flux Gate, Closed Loop
50A
1
Ratiometric, Voltage
12.5mV/A
300kHz
±1%
±0.8%
4.75V ~ 5.25V
0.3µs
20mA
-40°C ~ 85°C
Bidirectional
Through Hole
Module
-
L01Z Series
L01Z200S05
SENSOR CURRENT HALL 200A AC/DC
Tamura
1,967
In Stock
1 : ¥154.38000
Bulk
-
Bulk
Active
AC/DC
Hall Effect, Open Loop
200A
1
Ratiometric, Voltage
-
DC ~ 100kHz
±1%
-
5V
10µs
15mA
-10°C ~ 80°C
Bidirectional
Through Hole
Module
-
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.