NTCS0805E3473FHT | |
---|---|
DigiKey Part Number | BC3397TR-ND - Tape & Reel (TR) BC3397CT-ND - Cut Tape (CT) BC3397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3473FHT |
Description | THERMISTOR NTC 47KOHM 3960K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3473FHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.41200 | ¥64.12 |
25 | ¥5.12960 | ¥128.24 |
100 | ¥4.70260 | ¥470.26 |
500 | ¥3.95482 | ¥1,977.41 |
1,000 | ¥3.52718 | ¥3,527.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.42033 | ¥13,681.32 |
8,000 | ¥3.04623 | ¥24,369.84 |
12,000 | ¥2.99278 | ¥35,913.36 |
20,000 | ¥2.93934 | ¥58,786.80 |
28,000 | ¥2.88590 | ¥80,805.20 |