Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130,965 In Stock | 1 : ¥18.02000 Cut Tape (CT) 8,000 : ¥7.21291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 1000 (±2g) ~ 83 (±16g) | - | 0.5Hz ~ 672Hz | I2C, SPI | 1.71V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
2,642 In Stock | 1 : ¥74.87000 Cut Tape (CT) 1,500 : ¥41.90727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 1 (±2g) ~ 4 (±8g) | - | 6.25Hz ~ 400Hz | SPI | 1.6V ~ 3.5V | Sleep Mode, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 16-TFLGA | 16-LGA (3x3.25) |