Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,402 In Stock | 1 : ¥72.77000 Cut Tape (CT) 1,000 : ¥40.75024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | X, Y, Z | ±2g | - | 420 | 1.6kHz (X,Y), 550Hz (Z) | Analog Voltage | 1.8V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | Surface Mount | 16-LQFN Exposed Pad, CSP | 16-LFCSP-LQ (4x4) | ||
1,874 In Stock | 1 : ¥293.01000 Tube | Tube | Active | Analog | X, Y | ±1.7g | - | 1000 | 0.5Hz ~ 2.5kHz | Analog Voltage | 3V ~ 6V | Adjustable Bandwidth | -40°C ~ 125°C | Surface Mount | 8-CLCC | 8-CLCC (5x5) | |||
347 In Stock | 1 : ¥374.48000 Cut Tape (CT) 100 : ¥267.46440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±1.5g, 3g, 6g | 5400 (±1.5g) ~ 1350 (±6g) | - | - | SPI | 3V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -40°C ~ 125°C | Surface Mount | Nonstandard | - | ||
434 In Stock | 1 : ¥431.69000 Tube | - | Tube | Active | Digital | X, Y | ±1.2g | 30%/g | - | 1Hz ~ 2.5kHz | PWM | 3V ~ 6V | Adjustable Bandwidth | -40°C ~ 85°C | Surface Mount | 8-CLCC | 8-LCC (5x5) | ||
1,212 In Stock | 1 : ¥558.18000 Tray | - | Tray | Active | Analog | X, Y, Z | ±2g, 4g | - | 400 (±2g) ~ 200 (±4g) | 1.5kHz | Analog Voltage | 2.25V ~ 3.6V | Standby Mode | -40°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) | ||
0 In Stock Check Lead Time | 1 : ¥642.44000 Tray | - | Tray | Active | Digital | X, Y, Z | ±2g, 4g, 8g | - | 400 (±2g) ~ 100 (±8g) | 1.5kHz | I2C, SPI | 2.25V ~ 3.6V | Sleep Mode | -40°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) | ||
0 In Stock Check Lead Time | 1 : ¥627.80000 Cut Tape (CT) 500 : ¥454.34438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | X, Y, Z | ±10g, ±20g | - | 40 (±20g) ~ 80 (±10g) | 1Hz ~ 1kHz | Analog Voltage | 2.25V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -40°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) | ||
283 In Stock | 1 : ¥392.43000 Cut Tape (CT) 2,000 : ¥363.59172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | X, Y, Z | ±2g, 4g | - | 400 (±2g) ~ 200 (±4g) | 1.5kHz | Analog Voltage | 2.25V ~ 3.6V | Standby Mode | -40°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) | ||
1,623 In Stock | 1 : ¥146.48000 Cut Tape (CT) 2,500 : ¥75.55456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | X, Y | ±2g | - | 312 | 17Hz | Analog Voltage | 3V ~ 5.25V | - | -40°C ~ 105°C | Surface Mount | 8-LCC | 8-LCC (5x5) | ||
0 In Stock Check Lead Time | 2,000 : ¥374.57217 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Analog | X, Y, Z | ±2g, 8g | - | 400 (±2g) ~ 100 (±8g) | 1.5kHz | Analog Voltage | 2.25V ~ 3.6V | Standby Mode | -40°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) |