KX134-1211

DigiKey Part Number
846-KX134-1211TR-ND - Tape & Reel (TR)
846-KX134-1211CT-ND - Cut Tape (CT)
846-KX134-1211DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KX134-1211
Description
ACCEL 8-64G I2C/SPI 12VFLGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±8g, 16g, 32g, 64g 0.39Hz ~ 12.8kHz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
KX134-1211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±8g, 16g, 32g, 64g
Sensitivity (LSB/g)
4096 (±8g) ~ 512 (±64g)
Sensitivity (mV/g)
-
Bandwidth
0.39Hz ~ 12.8kHz
Output Type
I2C, SPI
Voltage - Supply
1.7V ~ 3.6V
Features
Selectable Scale
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.61000¥123.61
10¥97.88300¥978.83
25¥92.73120¥2,318.28
100¥79.85190¥7,985.19
500¥74.70020¥37,350.10
1,000¥70.83639¥70,836.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥64.39672¥643,967.20
Manufacturers Standard Package