ADT7481ARMZ-REEL

DigiKey Part Number
ADT7481ARMZ-REELOSTR-ND - Tape & Reel (TR)
ADT7481ARMZ-REELOSCT-ND - Cut Tape (CT)
ADT7481ARMZ-REELOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7481ARMZ-REEL
Description
SENSOR DIGITAL 0C-127C 10MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7481ARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 127°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
-
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 100°C)
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.26000¥68.26
10¥61.64200¥616.42
25¥58.77760¥1,469.44
100¥48.74260¥4,874.26
250¥44.44164¥11,110.41
500¥41.57434¥20,787.17
1,000¥37.27358¥37,273.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥35.84000¥107,520.00
Manufacturers Standard Package