Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,742 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.51445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 85°C | - | Analog Voltage | 2.7V ~ 5.5V | 11.77mV/°C | Shutdown Mode | ±1.5°C (±2.3°C) | 25°C (-40°C) | -40°C ~ 85°C | Surface Mount | 4-UFDFN | 4-UDFN (1x1.3) | ||
24,996 In Stock | 1 : ¥11.65000 Cut Tape (CT) 2,500 : ¥5.14184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 125°C | - | Analog Voltage | 2.7V ~ 5.5V | 11.9mV/°C | - | ±3°C (±5.8°C) | 0°C ~ 70°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,706 Marketplace | Unavailable | - | Bulk | Active | Analog, Local | -55°C ~ 130°C | - | Analog Voltage | 2.4V ~ 5.5V | 11.77mV/°C | Shutdown Mode | ±4°C (±5°C) | 25°C ~ 30°C (-55°C ~ 130°C) | -55°C ~ 130°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |