Current Sensors

Results: 2
Series
ACS37002ACS770
Packaging
Tape & Reel (TR)Tube
For Measuring
AC/DCDC
Sensor Type
Hall EffectHall Effect, Open Loop
Current - Sensing
50A100A
Output
Analog VoltageRatiometric, Voltage
Sensitivity
20mV/A120mV/A
Frequency
DC ~ 120kHzDC ~ 400kHz
Linearity
±0.75%±1%
Accuracy
±0.6%±1.75%
Voltage - Supply
4.5V ~ 5.5V5V
Response Time
2.5µs4.6µs
Current - Supply (Max)
15mA18mA
Polarization
BidirectionalUnidirectional
Mounting Type
Surface MountThrough Hole
Package / Case
5-CB Formed Leads, PFF16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
5-CB Module16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
Supplier Device Package
3-CB
ACS770LCB-100B-PFF-T
SENSOR CURRENT HALL 100A AC/DC
Allegro MicroSystems
3,168
In Stock
1 : ¥85.01000
Tube
Tube
Active
AC/DC
Hall Effect, Open Loop
100A
1
Ratiometric, Voltage
20mV/A
DC ~ 120kHz
±1%
±0.6%
5V
4.6µs
15mA
-40°C ~ 150°C
Bidirectional
Through Hole
5-CB Formed Leads, PFF
5-CB Module
16-SOIC
ACS37002LMABTR-050U5-M
400KHZ CURRENT SENSOR WITH VREF
Allegro MicroSystems
0
In Stock
Check Lead Time
6,000 : ¥27.15395
Tape & Reel (TR)
Tape & Reel (TR)
Active
DC
Hall Effect
50A
1
Analog Voltage
120mV/A
DC ~ 400kHz
±0.75%
±1.75%
4.5V ~ 5.5V
2.5µs
18mA
-40°C ~ 150°C
Unidirectional
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.