TMP75AQDRQ1

DigiKey Part Number
296-46898-2-ND - Tape & Reel (TR)
296-46898-1-ND - Cut Tape (CT)
296-46898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP75AQDRQ1
Description
SENSOR DIGITAL -40C-125C 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP75AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
-
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
-40°C ~ 125°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.99000¥7.99
10¥7.13300¥71.33
25¥6.77360¥169.34
100¥5.56400¥556.40
250¥5.20140¥1,300.35
500¥4.59644¥2,298.22
1,000¥3.62874¥3,628.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.38685¥8,467.12
5,000¥3.21749¥16,087.45
12,500¥3.09654¥38,706.75
25,000¥2.99977¥74,994.25
Manufacturers Standard Package