Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,398 In Stock | 1 : ¥45.24000 Tube | - | Tube | Active | Digital, Local/Remote | -40°C ~ 120°C | -40°C ~ 120°C | I2C, SPI | 2.7V ~ 5.5V | 10 b | Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | ±3°C (±5°C) | 0°C ~ 85°C (-40°C ~ 120°C) | -40°C ~ 120°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
0 In Stock Check Lead Time | 12,000 : ¥5.44156 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Digital, Local | -40°C ~ 125°C | - | 2-Wire Serial, I2C | 1.7V ~ 1.98V | 11 b | Shutdown Mode, Standby Mode | ±0.5°C (±0.75°C) | 75°C ~ 95°C (-40°C ~ 125°C) | -40°C ~ 125°C (TA) | Surface Mount | 6-XFBGA, WLBGA | 6-WLP-01 (1.28x0.78) |