Pressure Sensors, Transducers

Results: 2
Series
TruStability® HSCTruStability® SSC
Operating Pressure
±0.36PSI (±2.49kPa)±1PSI (±6.89kPa)
Output Type
Analog VoltageI2C
Output
0.33 V ~ 2.97 V12 b
Voltage - Supply
3.27V ~ 3.33V4.75V ~ 5.25V
Maximum Pressure
±10PSI (±68.95kPa)±12.65PSI (±87.21kPa)
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
492
In Stock
1 : ¥736.34000
Bulk
Bulk
Active
Board Mount
Differential
±0.36PSI (±2.49kPa)
Analog Voltage
0.33 V ~ 2.97 V
±0.25%
3.27V ~ 3.33V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±12.65PSI (±87.21kPa)
-20°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
1,381
In Stock
1 : ¥286.77000
Bulk
Bulk
Active
Board Mount
Differential
±1PSI (±6.89kPa)
I2C
12 b
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±10PSI (±68.95kPa)
-40°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
Showing
of 2

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).