ADXL355BEZ

DigiKey Part Number
505-ADXL355BEZ-ND
Manufacturer
Manufacturer Product Number
ADXL355BEZ
Description
ACCEL 2-8G I2C/SPI 14CLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.5kHz 14-CLCC (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADXL355BEZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
400 (±2g) ~ 100 (±8g)
Bandwidth
1.5kHz
Output Type
I2C, SPI
Voltage - Supply
2.25V ~ 3.6V
Features
Sleep Mode
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-CLCC
Supplier Device Package
14-CLCC (6x6)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥642.41000¥642.41
10¥540.97600¥5,409.76
25¥507.16640¥12,679.16
80¥490.26013¥39,220.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.