Switches (Solid State)

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensing Range
±4.5mT Trip, ±0.5mT Release6mT Trip, -4.5mT Release
Test Condition
-40°C ~ 125°C-40°C ~ 150°C
Current - Supply (Max)
3mA5mA
Current - Output (Max)
30mA55mA
Features
-Temperature Compensated
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Supplier Device Package
SOT-23 (Type S)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
AH3524-SA-7
HALL LATCH SWITCH SSOT23 T&R 3K
Diodes Incorporated
2,465
In Stock
12,000
Factory
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.36751
Bulk
-
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
6mT Trip, -4.5mT Release
-40°C ~ 125°C
3V ~ 28V
5mA
55mA
Open Drain
Temperature Compensated
-40°C ~ 125°C
-
-
Surface Mount
SOT-23 (Type S)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AH3523Q-SA-7
HALL OMNIPOLAR SWITCH SSOT23 T&R
Diodes Incorporated
0
In Stock
18,000
Factory
Check Lead Time
3,000 : ¥1.91280
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.5mT Trip, ±0.5mT Release
-40°C ~ 150°C
3V ~ 28V
3mA
30mA
Open Drain
-
-40°C ~ 150°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.