Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,740 In Stock | 1 : ¥9.44000 Bulk | - | Bulk | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | - | 60 V | 1nA | 0.79mm² | 40° | -40°C ~ 100°C | Through Hole | Radial | ||
2,184 In Stock | 1 : ¥38.26000 Bulk | - | Bulk | Active | 900nm | - | 600nm ~ 1050nm | PIN | - | - | 60 V | 2nA | 0.79mm² | 24° | -40°C ~ 125°C | Through Hole | Radial, Lensed Metal Can, TO-46-2 | ||
2,476 In Stock | 1 : ¥182.01000 Cut Tape (CT) 3,000 : ¥106.26521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 900nm ~ 1700nm | - | 0.95 A/W @ 1300nm, 1 A/W @ 1550nm | - | 20 V | 500pA | 0.79mm² | 130° | -40°C ~ 100°C | Surface Mount | 1210 (3225 Metric) |