TLE49643MXTMA1

DigiKey Part Number
448-TLE49643MXTMA1TR-ND - Tape & Reel (TR)
448-TLE49643MXTMA1CT-ND - Cut Tape (CT)
448-TLE49643MXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE49643MXTMA1
Description
MAG SWITCH IC HALL EFF SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Datasheet
 Datasheet
EDA/CAD Models
TLE49643MXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
Either
Sensing Range
±5mT Trip, ±4.2mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 32V
Current - Supply (Max)
2.5mA
Current - Output (Max)
2mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-15
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥5.16900¥51.69
25¥4.45440¥111.36
50¥4.29640¥214.82
100¥3.65960¥365.96
500¥3.18186¥1,590.93
1,000¥2.78419¥2,784.19
5,000¥2.46599¥12,329.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.96901¥19,690.10
Manufacturers Standard Package