ACS37002LMABTR-050B5

DigiKey Part Number
620-ACS37002LMABTR-050B5TR-ND - Tape & Reel (TR)
620-ACS37002LMABTR-050B5CT-ND - Cut Tape (CT)
620-ACS37002LMABTR-050B5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37002LMABTR-050B5
Description
400 KHZ, HIGH ACCURACY CURRENT S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
400kHz
Linearity
±0.75%
Accuracy
±1.75%
Voltage - Supply
4.5V ~ 5.5V
Response Time
2.5µs
Current - Supply (Max)
18mA
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.54000¥58.54
10¥43.89000¥438.90
25¥39.01280¥975.32
50¥37.06240¥1,853.12
100¥36.08700¥3,608.70
500¥30.23506¥15,117.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥28.28442¥28,284.42
3,000¥27.30909¥81,927.27
Manufacturers Standard Package