KX132-1211 | |
---|---|
DigiKey Part Number | 846-KX132-1211TR-ND - Tape & Reel (TR) 846-KX132-1211CT-ND - Cut Tape (CT) 846-KX132-1211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KX132-1211 |
Description | ACCEL 2-16G I2C/SPI 12VFLGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.39Hz ~ 12.8kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | KX132-1211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 16384 (±2g) ~ 2048 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.39Hz ~ 12.8kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥45.07770 | ¥450,777.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.02000 | ¥87.02 |
10 | ¥69.65200 | ¥696.52 |
25 | ¥64.42720 | ¥1,610.68 |
100 | ¥55.72160 | ¥5,572.16 |
500 | ¥52.23898 | ¥26,119.49 |
1,000 | ¥48.75639 | ¥48,756.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.11000 | ¥90.11 |
10 | ¥72.12400 | ¥721.24 |
25 | ¥66.71400 | ¥1,667.85 |
100 | ¥57.69950 | ¥5,769.95 |
500 | ¥54.09324 | ¥27,046.62 |
1,000 | ¥50.48702 | ¥50,487.02 |