Current Sensors

Results: 2
Manufacturer
Allegro MicroSystemsMelexis Technologies NV
Series
-ACS72981
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
Hall Effect, DifferentialHall Effect, Open Loop
Current - Sensing
25A50A
Sensitivity
40mV/A80mV/A
Frequency
DC ~ 250kHzDC ~ 300kHz
Linearity
±0.6%±0.8%
Response Time
1.8µs2µs
Current - Supply (Max)
14mA (Typ)21mA
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Package / Case
7-PowerSMD Module8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
7-PSOF8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
Supplier Device Package
Automotive, AEC-Q100 Series
ACS72981LLRATR-050B5
HIGH PRECISION LINEAR HALL EFFEC
Allegro MicroSystems
13,581
In Stock
1 : ¥55.09000
Cut Tape (CT)
3,000 : ¥25.71117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Differential
50A
1
Ratiometric, Voltage
40mV/A
DC ~ 250kHz
±0.8%
-
4.5V ~ 5.5V
1.8µs
14mA (Typ)
-40°C ~ 150°C
Bidirectional
Surface Mount
7-PowerSMD Module
7-PSOF
4,712
In Stock
1 : ¥47.01000
Cut Tape (CT)
3,000 : ¥21.95485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
25A
1
Ratiometric, Voltage
80mV/A
DC ~ 300kHz
±0.6%
-
4.5V ~ 5.5V
2µs
21mA
-40°C ~ 125°C
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.