DS1631+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥80.25000
Datasheet

DS1631+

DigiKey Part Number
DS1631+-ND
Manufacturer
Manufacturer Product Number
DS1631+
Description
SENSOR DIGITAL -55C-125C 8DIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1631+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Test Condition
0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.25000¥80.25
10¥64.22700¥642.27
25¥59.40640¥1,485.16
100¥51.37970¥5,137.97
500¥48.16874¥24,084.37
1,000¥44.95749¥44,957.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.