TMP20AIDCKT

DigiKey Part Number
296-25602-2-ND - Tape & Reel (TR)
296-25602-1-ND - Cut Tape (CT)
296-25602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP20AIDCKT
Description
SENSOR ANALOG -55C-130C SC70-5
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TMP20AIDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 130°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
11.77mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±0.5°C (±2.5°C)
Test Condition
-50°C ~ 130°C (-55°C ~ 130°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.04000¥14.04
10¥10.55000¥105.50
25¥8.43640¥210.91
100¥7.73450¥773.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.03152¥1,757.88
500¥6.50414¥3,252.07
750¥6.15253¥4,614.40
1,250¥5.80098¥7,251.23
Manufacturers Standard Package