ACS781KLRTR-150U-T

DigiKey Part Number
620-1851-2-ND - Tape & Reel (TR)
620-1851-1-ND - Cut Tape (CT)
620-1851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS781KLRTR-150U-T
Description
SENSOR CUR HALL 100A 7POWERSMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
17.6mV/A
Frequency
DC ~ 120kHz
Linearity
±1%
Accuracy
±0.8%
Voltage - Supply
3V ~ 3.6V
Response Time
3.6µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
7-PowerSMD Module
Supplier Device Package
7-PSOF
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.32000¥39.32
10¥29.52200¥295.22
25¥26.24200¥656.05
50¥24.92980¥1,246.49
100¥24.27390¥2,427.39
500¥23.10042¥11,550.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥23.10034¥69,301.02
Manufacturers Standard Package