Analog and Digital Output

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Supply
2.7V ~ 5.5V4.5V ~ 10V
Features
-Shutdown Mode
Package / Case
SC-74A, SOT-753TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-223-5 Top View
TMP36GRTZ-REEL7
SENSOR ANALOG -40C-125C SOT23-5
Analog Devices Inc.
12,629
In Stock
1 : ¥20.44000
Cut Tape (CT)
3,000 : ¥9.13768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.7V ~ 5.5V
10mV/°C
Shutdown Mode
±3°C (±4°C)
25°C (-40°C ~ 125°C)
-40°C ~ 150°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
LM50CIM3/NOPB
SENSOR ANALOG -40C-125C SOT23-3
Texas Instruments
57
In Stock
1 : ¥16.49000
Cut Tape (CT)
1,000 : ¥7.06881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
4.5V ~ 10V
10mV/°C
-
±3°C (±4°C)
25°C (-40°C ~ 125°C)
-40°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.