Pressure Sensors, Transducers

Results: 2
Pressure Type
DifferentialVented Gauge
Operating Pressure
±1PSI (±6.89kPa)100PSI (689.48kPa)
Port Size
Male - 0.08" (1.93mm) TubeMale - 0.08" (1.93mm) Tube, Dual
Maximum Pressure
±10PSI (±68.95kPa)250PSI (1723.69kPa)
Package / Case
8-DIP (0.524", 13.30mm), Dual Ports, Same Side8-DIP (0.524", 13.30mm), Side Port
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,380
In Stock
1 : ¥286.76000
Bulk
Bulk
Active
Board Mount
Differential
±1PSI (±6.89kPa)
I2C
12 b
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±10PSI (±68.95kPa)
-40°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
0
In Stock
Check Lead Time
100 : ¥297.87550
Bulk
Bulk
Active
Board Mount
Vented Gauge
100PSI (689.48kPa)
I2C
12 b
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
250PSI (1723.69kPa)
-40°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Side Port
8-DIP
Showing
of 2

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).