Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,116 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,500 : ¥3.06479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C | 2.8V ~ 5.5V | 11 b | Output Switch, Programmable Limit | ±2°C (±3°C) | -25°C ~ 100°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
15,316 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥7.17378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | SMBus | 2.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±1.5°C (±2.5°C) | 15°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
6,983 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,500 : ¥6.05712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | SMBus | 3V ~ 3.6V | 11 b | One-Shot, Output Switch, Programmable Limit, Standby Mode | ±1°C (±2°C) | -5°C ~ 100°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP |