Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
705 In Stock | 1 : ¥192.44000 Tube | Tube | Not For New Designs | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.8 V | ±1.5% | 4.85V ~ 5.35V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
10 In Stock | 1 : ¥192.44000 Tray | Tray | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | Male - 0.13" (3.17mm) Tube | Barbed | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Side Port | 8-SOP |