Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3800K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
5 | ¥20.98400 | ¥104.92 |
10 | ¥19.49000 | ¥194.90 |
25 | ¥17.69040 | ¥442.26 |
50 | ¥16.43760 | ¥821.88 |
100 | ¥15.27430 | ¥1,527.43 |
500 | ¥12.88446 | ¥6,442.23 |
1,000 | ¥11.97474 | ¥11,974.74 |
5,000 | ¥10.10394 | ¥50,519.70 |