Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,723 In Stock | 1 : ¥48.37000 Cut Tape (CT) 3,000 : ¥21.81315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 40A | 1 | Ratiometric, Voltage | 50mV/A | DC ~ 80kHz | ±1% | ±3% | 5V | 5µs | 14mA | -40°C ~ 150°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,305 In Stock | 1 : ¥83.31000 Tube | - | Tube | Active | AC/DC | Hall Effect, Open Loop | 100A | 1 | Ratiometric, Voltage | 20mV/A | DC ~ 120kHz | ±1.25% | ±2.4% | 3V ~ 5.5V | 4µs | 13.5mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Through Hole | 5-CB Formed Leads, PFF | 5-CB Module |