Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
249 In Stock | 1 : ¥37.07000 Tube | - | Tube | Active | Digital, Local | -55°C ~ 150°C | - | I2C | 2.5V ~ 3.7V | 15 b | One-Shot, Output Switch, Shutdown Mode | ±0.5°C (±0.7°C) | -40°C ~ 105°C (-55°C ~ 150°C) | -55°C ~ 150°C | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
5,942 In Stock | 1 : ¥43.36000 Cut Tape (CT) 2,500 : ¥18.38582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | 0°C ~ 150°C | SMBus | 3V ~ 5.5V | 10 b | One-Shot, Output Switch, Programmable Limit, Standby Mode | ±2°C (±3°C) | 60°C ~ 100°C (0°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (3x3) |