MAX31875R0TZS+T

DigiKey Part Number
MAX31875R0TZS+TTR-ND - Tape & Reel (TR)
MAX31875R0TZS+TCT-ND - Cut Tape (CT)
MAX31875R0TZS+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31875R0TZS+T
Description
SENSOR DIGITAL -10C-100C 4WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -10°C ~ 100°C 12 b 4-WLP (0.84x0.84)
Datasheet
 Datasheet
EDA/CAD Models
MAX31875R0TZS+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-10°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
1.6V ~ 3.6V
Resolution
12 b
Features
One-Shot, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-10°C ~ 100°C (-20°C ~ 125°C)
Operating Temperature
-20°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
4-WLP (0.84x0.84)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.41000¥16.41
5¥13.80600¥69.03
10¥12.83700¥128.37
25¥11.64680¥291.17
50¥10.82040¥541.02
100¥10.05520¥1,005.52
500¥8.48116¥4,240.58
1,000¥7.88207¥7,882.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.34124¥18,353.10
5,000¥7.09651¥35,482.55
7,500¥6.85181¥51,388.58
12,500¥6.60710¥82,588.75
Manufacturers Standard Package