Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,931 In Stock | 1 : ¥6.21000 Cut Tape (CT) 3,000 : ¥1.58202 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±12mT Trip, ±1mT Release | -40°C ~ 125°C | 2.7V ~ 38V | 2.7mA (Typ) | 30mA | Open Drain | Temperature Compensated | -40°C ~ 125°C (TA) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body | ||
25,620 In Stock | 1 : ¥10.46000 Cut Tape (CT) 3,000 : ¥3.23162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±6.8mT Trip, ±0.5mT Release | -40°C ~ 125°C | 2.7V ~ 38V | 2.7mA (Typ) | 30mA | Open Drain | Temperature Compensated | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |