Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,359 In Stock | 1 : ¥38.34000 Cut Tape (CT) 2,500 : ¥18.51191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 150°C | I2C/SMBus | 3V ~ 3.6V | 8 b (Local), 11 b (Remote) | Output Switch, Programmable Limit, Standby Mode | ±1.5°C (±3.5°C) | 30°C ~ 85°C (0°C ~ 150°C) | -40°C ~ 125°C | Surface Mount | 24-WFQFN Exposed Pad | 24-TQFN (4x4) | ||
155 In Stock 7,400 Factory | 1 : ¥211.85000 Tube | - | Tube | Active | Digital, Local/Remote | -55°C ~ 125°C | -55°C ~ 125°C | SMBus | 4.5V ~ 5.5V | 7 b | Output Switch, Standby Mode | ±2.5°C (±3.5°C) | 60°C ~ 100°C (0°C ~ 85°C) | -55°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |