Analog and Digital Output

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Sensor Type
Analog, LocalDigital, Local
Sensing Temperature - Local
-55°C ~ 125°C-50°C ~ 150°C
Output Type
Analog VoltageI2C/SMBus
Voltage - Supply
1.5V ~ 5.5V2.7V ~ 5.5V
Resolution
5.5mV/°C11 b
Features
-One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)±2.7°C
Test Condition
-50°C ~ 150°C-25°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C-50°C ~ 150°C
Package / Case
5-TSSOP, SC-70-5, SOT-353SOT-23-6
Supplier Device Package
SC-70-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
SOT-23-6
TMP100NA/3K
SENSOR DIGITAL -55C-125C SOT23-6
Texas Instruments
15,974
In Stock
1 : ¥18.88000
Cut Tape (CT)
3,000 : ¥8.38330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C/SMBus
2.7V ~ 5.5V
11 b
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
±2°C (±3°C)
-25°C ~ 85°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
-
-
SOT-23-6
SOT-23-6
SC70-5
LMT84QDCKTQ1
SENSOR ANALOG -50C-150C SC70
Texas Instruments
2,525
In Stock
500
Marketplace
1 : ¥13.26000
Cut Tape (CT)
250 : ¥6.62856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Analog, Local
-50°C ~ 150°C
-
Analog Voltage
1.5V ~ 5.5V
5.5mV/°C
-
±2.7°C
-50°C ~ 150°C
-50°C ~ 150°C
Surface Mount
Automotive
AEC-Q100
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.