Current Sensors

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
Hall EffectHall Effect, Differential
Current - Sensing
5A10A
Sensitivity
132mV/A200mV/A264mV/A
Voltage - Supply
3V ~ 3.6V4.5V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MCS1802GS-05-Z
3.3V, LINEAR HALL-EFFECT CURRENT
Monolithic Power Systems Inc.
1,256
In Stock
1 : ¥31.71000
Cut Tape (CT)
2,500 : ¥14.78548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
5A
1
Ratiometric, Voltage
264mV/A
100kHz
±0.5%
±2.5%
3V ~ 3.6V
5µs
10.5mA
-40°C ~ 125°C (TJ)
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MCS1802GS-10-Z
3.3V, LINEAR HALL-EFFECT CURRENT
Monolithic Power Systems Inc.
1,705
In Stock
1 : ¥31.71000
Cut Tape (CT)
2,500 : ¥14.78548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect
10A
1
Ratiometric, Voltage
132mV/A
100kHz
±0.5%
±2.5%
3V ~ 3.6V
5µs
10.5mA
-40°C ~ 125°C (TJ)
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MCS1806GS-5-10-Z
3KVRMS ISOLATED HALL-EFFECT CURR
Monolithic Power Systems Inc.
4,951
In Stock
1 : ¥34.77000
Cut Tape (CT)
2,500 : ¥16.22797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Differential
10A
1
Ratiometric, Voltage
200mV/A
100kHz
±0.5%
±2.5%
4.5V ~ 5.5V
5µs
10.5mA
-40°C ~ 125°C (TJ)
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MCS1806GS-3-05-Z
3KVRMS ISOLATED HALL-EFFECT CURR
Monolithic Power Systems Inc.
4,503
In Stock
1 : ¥34.77000
Cut Tape (CT)
2,500 : ¥15.67170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Differential
5A
1
Ratiometric, Voltage
264mV/A
100kHz
±0.5%
±2.5%
3V ~ 3.6V
5µs
10.5mA
-40°C ~ 125°C (TJ)
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.